Drivers, Receivers, Transceivers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32 VQFN
KSZ8041NLI-TR
IC TRANSCEIVER FULL 1/1 32QFN
Microchip Technology
33,197
In Stock
1 : $2.92000
Cut Tape (CT)
1,000 : $2.36250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
1/1
Full
-
-
3.135V ~ 3.465V
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
16 SOIC
ADM3202ARNZ
IC TRANSCEIVER FULL 2/2 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $5.12000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
TRS3232IPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
4,845
In Stock
1 : $1.73000
Cut Tape (CT)
2,000 : $0.78000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
209
In Stock
1 : $9.30000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1042HDQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
3,562
In Stock
1 : $2.15000
Tube
-
Tube
Obsolete
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.