Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedInfineon Technologies
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Protocol
CANbusRS422, RS485
Duplex
-Full
Receiver Hysteresis
70 mV100 mV
Data Rate
250kbps5Mbps
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C
Supplier Device Package
8-SOICPG-DSO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,199
In Stock
1 : $7.61000
Cut Tape (CT)
2,500 : $3.00599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
250kbps
4.75V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLE9250SJXUMA1
IC TRANSCEIVER 1/1 DSO-8
Infineon Technologies
16,883
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.68412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Transceiver
CANbus
1/1
-
100 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.