Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD230QDRG4Q1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
4,031
In Stock
10,000
Factory
1 : $3.26000
Cut Tape (CT)
2,500 : $1.63614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveTransceiverCANbus1/1Half100 mV1Mbps3V ~ 3.6V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
28-SSOP Pkg
MAX3243EIDBR
IC TRANSCEIVER FULL 3/5 28SSOP
Texas Instruments
798
In Stock
1 : $2.62000
Cut Tape (CT)
2,000 : $0.74993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiverRS2323/5Full500 mV500kbps3V ~ 5.5V-40°C ~ 85°CSurface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.