Drivers, Receivers, Transceivers

Results: 6
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.STMicroelectronicsTexas InstrumentsUMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Protocol
CANbusRS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
10 mV70 mV100 mV500 mV
Data Rate
230kbps250kbps460Kbps1Mbps2.5Mbps5Mbps
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC8-SOP10-uMAX/uSOP16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP485EN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
2,186
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.29042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
10 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
ST202ECDR
IC TRANSCEIVER FULL 2/2 16SO
STMicroelectronics
10,181
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $0.65100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
230kbps
4.5V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
3,639
In Stock
1 : $5.87000
Tube
-
Tube
Active
Transceiver
RS232
1/1
Full
500 mV
460Kbps
4.5V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
ADM485ARZ
ADM485ARZ
IC TRANSCEIVER HALF 1/1 8SOP
UMW
5,891
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $0.63456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
2.5Mbps
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
ADM483EARZ
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $5.03000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
250kbps
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD251D
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.