Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.NXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
25 mV50 mV300 mV
Data Rate
235Kbps500kbps10Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SO14-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC-SOT108-1
TJA1055T/3/1J
IC TRANSCEIVER HALF 1/1 14SO
NXP USA Inc.
5,480
In Stock
1 : $2.72000
Cut Tape (CT)
2,500 : $1.24283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
-
-
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14 SOIC
ADM3491ARZ-REEL7
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
9,714
In Stock
1 : $5.73000
Cut Tape (CT)
1,000 : $3.02596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-SOIC
SP3232EEN-L
IC TRANSCEIVER FULL 2/2 16SOIC
MaxLinear, Inc.
1,272
In Stock
1 : $1.17000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
0
In Stock
Check Lead Time
1 : $4.82000
Cut Tape (CT)
2,500 : $2.41794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
25 mV
500kbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.