Drivers, Receivers, Transceivers

Results: 2
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
250 mV500 mV
Data Rate
200kbps100Mbps
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
14-SOIC (0.154", 3.90mm Width)16-DIP (0.300", 7.62mm)
Supplier Device Package
14-SOIC16-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
951
In Stock
82,200
Factory
1 : $10.96000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
250 mV
100Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
1,274
In Stock
1,725
Factory
1 : $11.30000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
200kbps
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.