Drivers, Receivers, Transceivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
ReceiverTransceiver
Protocol
CANbusLVDSRS232
Number of Drivers/Receivers
0/11/12/2
Duplex
-FullHalf
Receiver Hysteresis
115 mV300 mV500 mV
Data Rate
500kbps1Mbps8Mbps400Mbps
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SOIC16-VQFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6,615
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.47655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
-
400Mbps
2.7V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-VFQFN
TRS3221EIRGTR
IC TRANSCEIVER FULL 1/1 16VQFN
Texas Instruments
5,928
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.98691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
500kbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
8-SOIC
TCAN1044AEVDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
860
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.69340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-VFQFN
TRSF3232EIRGTR
IC TRANSCEIVER FULL 2/2 16VQFN
Texas Instruments
1,112
In Stock
1 : $2.31000
Cut Tape (CT)
3,000 : $1.01721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
1Mbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.