Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,107 In Stock | 1 : $1.07000 Cut Tape (CT) 4,000 : $0.50545 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 12Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-583 | SOT-583 | ||
8,100 In Stock | 1 : $4.95000 Cut Tape (CT) 1,000 : $2.82700 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 125 mV | 5Mbps | 1.71V ~ 1.89V, 1.71V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |