Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD2450DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
3,348
In Stock
1 : $3.62000
Cut Tape (CT)
2,500 : $1.95263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
250 mV
50Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,519
In Stock
1 : $7.96000
Cut Tape (CT)
2,500 : $3.36250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
32 mV
64Kbps
2.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.