Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28 VQFN
MCP25625-E/ML
IC TRANSCEIVER 1/1 28QFN
Microchip Technology
5,346
In Stock
1 : $3.38000
Tube
-
-
Tube
Active
Transceiver
CANbus
1/1
-
200 mV
-
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
8-SOIC
TCAN844VDRQ1
AUTOMOTIVE CAN TRANSCEIVER WITH
Texas Instruments
1,733
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
80 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.