Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
TJA1040T/CM,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
107,902
In Stock
1 : $1.98000
Cut Tape (CT)
2,500 : $1.00602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
70 mV
-
4.75V ~ 5.25V
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
860
In Stock
4,400
Factory
1 : $10.29000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
250kbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.