Drivers, Receivers, Transceivers

Results: 12
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
-FullHalf
Receiver Hysteresis
25 mV30 mV50 mV100 mV150 mV410 mV500 mV
Data Rate
200kbps250kbps1Mbps5Mbps12Mbps16Mbps20Mbps50Mbps
Voltage - Supply
0.5V ~ 6V1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V1.71V ~ 5.25V, 4.75V ~ 5.5V3V ~ 5.5V3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-SOIC (0.295", 7.50mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-SOIC-IC8-SOP16-SOIC16-SOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3221CPWR
IC TRANSCEIVER FULL 1/1 16TSSOP
Texas Instruments
3,995
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.38786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
DUB-8-SOP Pkg
ISO1050DUBR
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
10,464
In Stock
1 : $3.52000
Cut Tape (CT)
350 : $2.45789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-SOP
8-SOIC
ISO1044BD
IC TXRX/ISO HALF 1/1 8SOIC
Texas Instruments
5,437
In Stock
1 : $3.73000
Tube
-
Tube
Active
Transceiver, Isolated
CANbus
1/1
Half
100 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
ISO3082DWR
IC TXRX/ISO HALF 2/2 16SOIC
Texas Instruments
6,126
In Stock
1 : $3.86000
Cut Tape (CT)
2,000 : $1.93666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1432BDWR
IC TXRX/ISO FULL 1/1 16SOIC
Texas Instruments
1,951
In Stock
1 : $4.90000
Cut Tape (CT)
2,000 : $2.45824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
1/1
Full
30 mV
12Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
1,987
In Stock
1 : $5.01000
Tray
-
Tray
Active
Transceiver
RS422, RS485
1/1
Half
410 mV
16Mbps
1.71V ~ 5.25V, 4.75V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
ADM3050EBRIZ
IC TXRX/ISO 1/1 8SOIC
Analog Devices Inc.
1,805
In Stock
1 : $5.73000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
150 mV
12Mbps
0.5V ~ 6V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
509
In Stock
11,760
Factory
1 : $4.52000
Tray
-
Tray
Active
Transceiver, Isolated
RS422, RS485
1/1
Half
25 mV
16Mbps
1.71V ~ 5.25V, 4.75V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
16-SOIC
ISO3080DWR
IC TXRX/ISO FULL 2/2 16SOIC
Texas Instruments
14,684
In Stock
1 : $4.55000
Cut Tape (CT)
2,000 : $3.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
2/2
Full
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1430BDWR
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
2,116
In Stock
1 : $4.74000
Cut Tape (CT)
2,000 : $2.37764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
1/1
Half
30 mV
12Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1450BDWR
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
1,096
In Stock
1 : $4.74000
Cut Tape (CT)
2,000 : $2.37764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
1/1
Half
30 mV
50Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 WLCSP
TPT7481-SOBR
ISOLATED TRANSCEIVER HALF-DUPLEX
3PEAK
1,489
In Stock
1 : $3.28000
Cut Tape (CT)
1,500 : $1.73073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
1/1
Half
50 mV
20Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
Showing
of 12

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.