Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Product Status
ActiveObsolete
Protocol
LINbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
30 mV175 mV
Data Rate
5Mbps-
Voltage - Supply
4.75V ~ 5.25V6V ~ 18V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LTC1690IS8#PBF
IC TRANSCEIVER FULL 1/1 8SO
Analog Devices Inc.
505
In Stock
1 : $9.64000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
30 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
MCP2021-330E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
0
In Stock
300 : $1.46000
Tube
-
Tube
Obsolete
Transceiver
LINbus
1/1
Half
175 mV
-
6V ~ 18V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.