Drivers, Receivers, Transceivers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADM3202ARNZ
IC TRANSCEIVER FULL 2/2 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $5.12000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
14 SOIC
ADM3491ARZ
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
901
In Stock
1 : $6.73000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
ADM3077EARZ
IC TRANSCEIVER FULL 1/1 8SOIC
Analog Devices Inc.
754
In Stock
1 : $6.82000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-SOIC
ADM3053BRWZ
IC TRANSCEIVER 1/1 20SOIC
Analog Devices Inc.
629
In Stock
1 : $15.06000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-TSSOP
SN65LVDS32PW
IC TRANSCEIVER 0/4 16TSSOP
Texas Instruments
552
In Stock
1 : $3.07000
Tube
Tube
Active
Receiver
LVDS
0/4
-
-
100Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.