Drivers, Receivers, Transceivers

Results: 2
Series
-IsoPower®, iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Duplex
-Half
Data Rate
1Mbps10Mbps
Voltage - Supply
3V ~ 3.6V4.5 ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADM3485EARZ-REEL7
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
5,182
In Stock
1 : $3.61000
Cut Tape (CT)
1,000 : $1.90890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiverRS422, RS4851/1Half50 mV10Mbps3V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
2,930
In Stock
1 : $13.40000
Cut Tape (CT)
400 : $9.89395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiver, IsolatedCANbus1/1--1Mbps4.5 ~ 5.5V-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.