Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MCP2561-E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
7,008
In Stock
1 : $1.16000
Tube
-
-
Tube
Active
Transceiver
CANbus
1/1
Half
-
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MCP2551-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
31,232
In Stock
100 : $1.11250
Tube
-
-
Tube
Obsolete
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MCP2003-E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
19,969
In Stock
1 : $1.17000
Tube
-
-
Tube
Obsolete
Transceiver
LINbus
1/1
Half
175 mV
-
6V ~ 27V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.