Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40 LFCSP
ADIN1300BCPZ-R7
IC TXRX FULL/HALF 4/4 40LFCSP
Analog Devices Inc.
625
In Stock
1 : $10.19000
Cut Tape (CT)
750 : $4.70000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
IEEE 802.3
4/4
Full, Half
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
40 LFCSP
ADIN1300BCPZ
IC TXRX FULL/HALF 4/4 40LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $10.19000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Transceiver
IEEE 802.3
4/4
Full, Half
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
40 LFCSP
ADIN1300CCPZ
IC TXRX FULL/HALF 4/4 40LFCSP
Analog Devices Inc.
674
In Stock
1 : $12.71000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Transceiver
IEEE 802.3
4/4
Full, Half
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
40 LFCSP
ADIN1300CCPZ-R7
IC TXRX FULL/HALF 4/4 40LFCSP
Analog Devices Inc.
208
In Stock
1 : $12.71000
Cut Tape (CT)
750 : $6.31251
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
IEEE 802.3
4/4
Full, Half
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.