Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
38 QFN
IC TRANSCEIVER HALF 4/4 38QFN
Analog Devices Inc.
1,478
In Stock
1 : $22.68000
Tube
-
-
Tube
Active
Transceiver
IO-Link
4/4
Half
-
8V ~ 34V
-40°C ~ 85°C
Surface Mount
38-WFQFN Exposed Pad
38-QFN (5x7)
38 TSSOP-EP
IC TRANSCEIVER HALF 4/4 38TSSOP
Analog Devices Inc.
97
In Stock
1 : $23.48000
Tube
-
-
Tube
Active
Transceiver
IO-Link
4/4
Half
-
8V ~ 34V
-40°C ~ 85°C
Surface Mount
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
38-TSSOP-EP
38 QFN
IC TRANSCEIVER HALF 4/4 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $14.26278
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Transceiver
IO-Link
4/4
Half
-
8V ~ 34V
-40°C ~ 85°C
Surface Mount
38-WFQFN Exposed Pad
38-QFN (5x7)
38 TSSOP-EP
IC TRANSCEIVER HALF 4/4 38TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : $14.87779
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Transceiver
IO-Link
4/4
Half
-
8V ~ 34V
-40°C ~ 85°C
Surface Mount
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
38-TSSOP-EP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.