Direct Digital Synthesis (DDS)

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Resolution (Bits)
10 b12 b
Master fclk
125 MHz180 MHz200 MHz300 MHz400 MHz1 GHz
Tuning Word Width (Bits)
32 b48 b
Voltage - Supply
1.71V ~ 1.96V2.7V ~ 5.25V3.14V ~ 3.47V3.3V, 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)48-TQFP Exposed Pad80-LQFP80-TQFP Exposed Pad100-TQFP Exposed Pad
Supplier Device Package
28-SSOP48-TQFP-EP (7x7)80-LQFP (14x14)80-TQFP-EP (14x14)100-TQFP-EP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28 SSOP
AD9850BRSZ
IC DDS 125MHZ 10BIT 28SSOP
Analog Devices Inc.
367
In Stock
1 : $35.56000
Tube
-
Tube
Active
10 b
125 MHz
32 b
3.3V, 5V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SSOP
AD9851BRSZ
IC DDS 180MHZ 10BIT 28SSOP
Analog Devices Inc.
326
In Stock
1 : $41.58000
Tube
-
Tube
Active
10 b
180 MHz
32 b
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SSOP
AD9851BRS
IC DDS 180MHZ 10BIT 28SSOP
Analog Devices Inc.
294
In Stock
1 : $53.99000
Tube
-
Tube
Active
10 b
180 MHz
32 b
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
80-LQFP
AD9854ASTZ
IC DDS 300MHZ 12BIT 80LQFP
Analog Devices Inc.
58
In Stock
1 : $56.46000
Tray
-
Tray
Active
12 b
300 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-LQFP
80-LQFP (14x14)
100 TQFP EP
AD9858BSVZ
IC DDS 1GHZ 10BIT 100TQFP
Analog Devices Inc.
2
In Stock
1 : $125.46000
Tray
-
Tray
Active
10 b
1 GHz
32 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
28 SSOP
AD9850BRSZ-REEL
IC DDS 125MHZ 10BIT 28SSOP
Analog Devices Inc.
1,568
In Stock
1 : $35.56000
Cut Tape (CT)
1,500 : $23.94912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 b
125 MHz
32 b
3.3V, 5V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SSOP
AD9850BRS
IC DDS 125MHZ 10BIT 28SSOP
Analog Devices Inc.
17
In Stock
1 : $52.39000
Tube
-
Tube
Active
10 b
125 MHz
32 b
3.3V, 5V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
80 TQFP-EP
AD9852ASVZ
IC DDS 300MHZ 12BIT 80TQFP
Analog Devices Inc.
831
In Stock
1 : $58.69000
Tray
-
Tray
Active
12 b
300 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (14x14)
80 TQFP-EP
AD9854ASVZ
IC DDS 300MHZ 12BIT 80TQFP
Analog Devices Inc.
274
In Stock
1 : $60.96000
Tray
-
Tray
Active
12 b
300 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (14x14)
48 TQFP EP
AD9859YSVZ
IC DDS 400MHZ 10BIT 48TQFP
Analog Devices Inc.
423
In Stock
1 : $25.90000
Tray
-
Tray
Active
10 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
80-LQFP
AD9852ASTZ
IC DDS 200MHZ 12BIT 80LQFP
Analog Devices Inc.
116
In Stock
1 : $61.56000
Tray
-
Tray
Active
12 b
200 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-LQFP
80-LQFP (14x14)
48 TQFP EP
AD9859YSVZ-REEL7
IC DDS 400MHZ 10BIT 48TQFP
Analog Devices Inc.
722
In Stock
1 : $25.90000
Cut Tape (CT)
500 : $23.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
28 SSOP
AD9851BRSZRL
IC DDS 180MHZ 10BIT 28SSOP
Analog Devices Inc.
88
In Stock
1 : $41.58000
Cut Tape (CT)
1,500 : $29.73440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 b
180 MHz
32 b
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 13

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.