Direct Digital Synthesis (DDS)

Results: 3
Packaging
BagTape & Reel (TR)Tray
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48 TQFP EP
AD9953YSVZ
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
45
In Stock
1 : $46.52000
Tray
-
Tray
Active
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
48 TQFP EP
AD9953YSV
IC DDS DAC 14BIT 400MSPS 48-TQFP
Analog Devices Inc.
1,678
Marketplace
11 : $29.32000
Bag
-
Bag
Obsolete
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
48 TQFP EP
AD9953YSVZ-REEL7
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
500 : $34.56310
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
Showing
of 3

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.