Direct Digital Synthesis (DDS)

Results: 2
Packaging
BagTray
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100 TQFP EP
AD9858BSVZ
IC DDS 1GHZ 10BIT 100TQFP
Analog Devices Inc.
2
In Stock
1 : $125.46000
Tray
-
Tray
Active
10 b
1 GHz
32 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
100 TQFP EP
AD9858BSV
IC DDS DAC 10BIT 1GSPS 100-TQFP
Analog Devices Inc.
13,494
Marketplace
4 : $89.64000
Bag
-
Bag
Obsolete
10 b
1 GHz
32 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
Showing
of 2

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.