Direct Digital Synthesis (DDS)

Results: 3
Packaging
BagTray
Product Status
ActiveObsolete
Master fclk
200 MHz300 MHz
Package / Case
80-LQFP80-TQFP Exposed Pad
Supplier Device Package
80-LQFP (14x14)80-TQFP-EP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
80 TQFP-EP
AD9852ASVZ
IC DDS 300MHZ 12BIT 80TQFP
Analog Devices Inc.
631
In Stock
1 : $58.69000
Tray
-
Tray
Active
12 b
300 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (14x14)
80-LQFP
AD9852ASTZ
IC DDS 200MHZ 12BIT 80LQFP
Analog Devices Inc.
116
In Stock
1 : $61.56000
Tray
-
Tray
Active
12 b
200 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-LQFP
80-LQFP (14x14)
80-LQFP
AD9852AST
IC DDS SYNTHESIZER CMOS 80-LQFP
Analog Devices Inc.
15,700
Marketplace
11 : $28.88000
Bag
-
Bag
Obsolete
12 b
200 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-LQFP
80-LQFP (14x14)
Showing
of 3

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.