Controllers

Results: 8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Interface
SMBusSMBus, SPI
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
395
In Stock
1 : $5.65000
Bulk
-
Bulk
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V-0°C ~ 70°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
56-VQFN
USB5742B-I/2G
IC HUB CTLR USB 2PORT 56SQFN
Microchip Technology
238
In Stock
1 : $7.06000
Tray
-
Tray
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V--40°C ~ 85°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
56-VQFN
USB5742BT-I/2G
IC HUB CTLR USB 2PORT 56SQFN
Microchip Technology
2,468
In Stock
1 : $7.18000
Cut Tape (CT)
3,000 : $5.77500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V--40°C ~ 85°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
56-VQFN
USB5742B/2G
IC HUB CTLR USB 2PORT 56VQFN
Microchip Technology
237
In Stock
1 : $5.65000
Tray
-
Tray
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V-0°C ~ 70°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
3,000
In Stock
1 : $5.78000
Bulk
-
Bulk
ActiveNot VerifiedUSBHub ControllerSMBusUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V-0°C ~ 70°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
56-VQFN
USB5742BT/2G
IC HUB CTLR USB 2PORT 56VQFN
Microchip Technology
2,930
In Stock
1 : $5.78000
Cut Tape (CT)
3,000 : $4.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V-0°C ~ 70°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
260
In Stock
1 : $7.06000
Bulk
-
Bulk
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V--40°C ~ 85°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
0
In Stock
Active
-
Bulk
ActiveNot VerifiedUSBHub ControllerSMBus, SPIUSB 2.0, USB 3.21.08V ~ 1.32V, 3V ~ 3.6V-0°C ~ 70°C (TA)56-VFQFN Exposed Pad56-VQFN (7x7)
Showing
of 8

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.