Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
MFG_28-QFN
CP2102-GM
IC USB-TO-UART BRIDGE 28VQFN
Silicon Labs
43,028
In Stock
1 : $9.76000
Tube
-
Tube
Not For New DesignsUSBBridge, USB to UARTUARTUSB 2.03V ~ 3.6V20mA-40°C ~ 85°C28-VFQFN Exposed Pad28-QFN (5x5)
7,462
In Stock
1 : $2.26000
Cut Tape (CT)
5,000 : $1.71250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBBridge, USB to UARTUARTUSB 2.03.3V ~ 5V8mA-40°C ~ 85°C16-WQFN Exposed Pad16-QFN (4x4)
Showing
1 - 2
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.