Controllers

Results: 3
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip TechnologyWIZnet
Series
-Functional Safety (FuSa)USBmadeEZ-FIFO
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANEthernetUSB
Function
Bridge, USB to UARTController
Interface
SPIUART
Standards
10/100 Base-T/TX PHYCAN 2.0USB 2.0
Voltage - Supply
2.7V ~ 5.5V2.97V ~ 3.63V3V ~ 3.6V
Current - Supply
20mA70mA132mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)48-LQFP64-LQFP
Supplier Device Package
14-SOIC48-LQFP (7x7)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
14 SOIC
MCP2518FDT-E/SL
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
4,723
In Stock
1 : $1.96000
Cut Tape (CT)
2,600 : $1.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
48-LQFP
W5500
IC CTLR 3-1 ETH TCP/IP 48LQFP
WIZnet
70,254
In Stock
1 : $3.67000
Cut Tape (CT)
2,500 : $1.84032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Ethernet
Controller
SPI
10/100 Base-T/TX PHY
2.97V ~ 3.63V
132mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
12,175
In Stock
1 : $6.35000
Cut Tape (CT)
1,000 : $5.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
70mA
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.