Controllers

Results: 2
Series
USBmadeEZ-UARTUSBmadeEZ-UART, FT-X, X-Chip
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
DigiKey Programmable
Not VerifiedVerified
Voltage - Supply
3.3V ~ 5.25V3.3V ~ 5V
Current - Supply
8mA15mA
Package / Case
16-SSOP (0.154", 3.90mm Width)32-VFQFN Exposed Pad
Supplier Device Package
16-SSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
42,677
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $1.76250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
0
In Stock
1 : $4.80000
Cut Tape (CT)
6,000 : $2.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.