Controllers

Results: 2
Manufacturer
NXP USA Inc.Silicon Labs
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Bridge, USB to UARTController
Interface
UARTUSB
Standards
-USB 2.0
Voltage - Supply
1.8V, 3V ~ 3.6V2.7V ~ 5.5V
Current - Supply
17mA-
Package / Case
12-XFQFN24-WFQFN Exposed Pad
Supplier Device Package
12-X2QFN (1.6x1.6)24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
12-X2QFN
PTN5150AHXMP
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
3,352
In Stock
1 : $1.80000
Cut Tape (CT)
10,000 : $0.46081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
MFG_QFN24_SIDEB
CP2105-F01-GMR
IC SGL USB-DL UART BRIDGE 24QFN
Silicon Labs
11,888
In Stock
1 : $5.17000
Cut Tape (CT)
1,500 : $2.72902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
1.8V, 3V ~ 3.6V
17mA
-40°C ~ 85°C
24-WFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.