Controllers

Results: 3,312
Stocking Options
Environmental Options
Media
Marketplace Product
3,312Results

Showing
of 3,312
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
12-XFQFN
PTN5150AHXMP
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
24,424
In Stock
1 : $1.02000
Cut Tape (CT)
10,000 : $0.46475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
3,701
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.83001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-QFN (1.6x2.1)
-
-
3,242
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.83001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-QFN (1.30x1.80)
-
-
ADVANCED 1-WIRE MASTER WITH MEMO
DS2485Q+T
ADVANCED 1-WIRE MASTER WITH MEMO
Analog Devices Inc./Maxim Integrated
2,416
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $1.64825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1-Wire®
Controller
I2C
-
2.97V ~ 3.63V
10mA
-40°C ~ 85°C (TA)
6-WDFN Exposed Pad
6-TDFN-EP (3x3)
-
-
32-QFN
USB3300-EZK-TR
IC CONTROLLER USB 32QFN
Microchip Technology
3,725
In Stock
1 : $1.73000
Cut Tape (CT)
5,000 : $1.32001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
32-QFN
USB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN
Microchip Technology
1,537
In Stock
1 : $1.73000
Tray
-
Tray
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
18-TMLP
FUSB340TMX
IC USB TYPE C CTLR PROGR 18TMLP
onsemi
7,539
In Stock
1 : $1.83000
Cut Tape (CT)
5,000 : $0.43974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
USB
USB 3.1
1.5V ~ 5V
12µA
-40°C ~ 85°C
18-XFQFN Exposed Pad
18-TMLP (2x2.8)
-
-
14 VDFN
MCP2518FDT-E/QBB
IC CAN CONTROLLER SPI 14VDFN
Microchip Technology
5,835
In Stock
1 : $1.96000
Cut Tape (CT)
6,000 : $1.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-VDFN Exposed Pad
14-VDFN (4.5x3)
Automotive
AEC-Q100
14-WFQFN Exposed Pad
FUSB302MPX
IC USB TYPE C CTLR PROGR 14MLP
onsemi
4,908
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.50481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
USB
Controller
USB
USB 3.1
2.8V ~ 5.5V
25µA
-40°C ~ 85°C
14-WFQFN Exposed Pad
14-MLP (2.5x2.5)
-
-
14 SOIC
MCP2518FDT-E/SL
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
733
In Stock
1 : $1.96000
Cut Tape (CT)
2,600 : $1.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
3,228
In Stock
1 : $1.99000
Cut Tape (CT)
2,500 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C/UART
I2C, UART
USB 2.0
1.8V, 2.5V, 3.3V
-
-40°C ~ 85°C
28-WFQFN Exposed Pad
28-WQFN (5x5)
-
-
2,803
In Stock
1 : $1.99000
Tray
-
Tray
Active
Not Verified
USB
Bridge, USB to I2C/UART
I2C, UART
USB 2.0
1.8V, 2.5V, 3.3V
-
-40°C ~ 85°C
28-WFQFN Exposed Pad
28-WQFN (5x5)
-
-
14 SOIC
MCP2518FDT-H/SL
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
3,507
In Stock
1 : $2.03000
Cut Tape (CT)
2,600 : $1.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 150°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
24 QFN
STUSB4500QTR
IC USB CONTROLLER I2C 24QFN
STMicroelectronics
10,729
In Stock
1 : $2.11000
Cut Tape (CT)
4,000 : $1.06461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
4.1V ~ 22V
-
-40°C ~ 105°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
24-QFN Exp Pad
STUSB4500LQTR
STANDALONE USB TYPE-C PORT CONTR
STMicroelectronics
4,017
In Stock
1 : $2.11000
Cut Tape (CT)
4,000 : $1.06327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
3V ~ 22V
210µA
-40°C ~ 105°C (TA)
24-VFQFN Exposed Pad
24-QFN-EP (4x4)
-
-
24-VFQFN Exposed Pad
USB2422T/MJ
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
5,355
In Stock
1 : $2.13000
Cut Tape (CT)
5,000 : $1.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
0°C ~ 70°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
28-VQFN Wettable
MCP251863T-E/9PX
STAND-ALONE LOW POWER CAN FD CON
Microchip Technology
1,154
In Stock
1 : $2.17000
Cut Tape (CT)
3,300 : $1.65001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V, 4.5V ~ 5.5V
20mA
-40°C ~ 125°C (TA)
28-VFQFN Exposed Pad
28-VQFN (5x5)
-
-
3,738
In Stock
1 : $2.22000
Cut Tape (CT)
5,000 : $1.67500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
I2C
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
10-WFDFN Exposed Pad
10-DFN (3x3)
-
-
63,157
In Stock
1 : $2.26000
Cut Tape (CT)
5,000 : $1.71250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
2.97V ~ 5.5V
8mA
-40°C ~ 85°C
12-VFDFN Exposed Pad
12-DFN (3x3)
-
-
45,861
In Stock
1 : $2.26000
Cut Tape (CT)
5,000 : $1.71250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
-
-
44,225
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $1.76250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
-
-
7,175
In Stock
1 : $2.26000
Cut Tape (CT)
5,000 : $1.71250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
I2C
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
-
-
6,448
In Stock
1 : $2.26000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
-
-
5,903
In Stock
1 : $2.26000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
-
-
5,886
In Stock
1 : $2.26000
Tray
-
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
2.97V ~ 5.5V
8mA
-40°C ~ 85°C
12-VFDFN Exposed Pad
12-DFN (3x3)
-
-
Showing
of 3,312

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.