Controllers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Interface
GPIO, I2C, SPI, USBSMBus, SPIUSB
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V1.2V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad100-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)100-VQFN (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
56-VQFN
USB5744/2G
IC HUB CTLR USB 56VQFN
Microchip Technology
15,429
In Stock
1 : $6.28000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0, USB 3.2
1.2V, 3.3V
-
0°C ~ 70°C
56-VFQFN Exposed Pad
56-VQFN (7x7)
-
-
56-VQFN
USB5742B-I/2G
IC HUB CTLR USB 2PORT 56SQFN
Microchip Technology
238
In Stock
1 : $7.06000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
SMBus, SPI
USB 2.0, USB 3.2
1.08V ~ 1.32V, 3V ~ 3.6V
-
-40°C ~ 85°C (TA)
56-VFQFN Exposed Pad
56-VQFN (7x7)
-
-
56-VQFN
USB5742BT-I/2G
IC HUB CTLR USB 2PORT 56SQFN
Microchip Technology
2,412
In Stock
1 : $7.18000
Cut Tape (CT)
3,000 : $5.77500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
SMBus, SPI
USB 2.0, USB 3.2
1.08V ~ 1.32V, 3V ~ 3.6V
-
-40°C ~ 85°C (TA)
56-VFQFN Exposed Pad
56-VQFN (7x7)
-
-
100-VQFN
USB7006/KDX
USB3.1 GEN1 HUB WITHOUT PD, 6-PO
Microchip Technology
388
In Stock
1 : $8.23000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
GPIO, I2C, SPI, USB
USB 2.0, USB 3.2
1.08V ~ 1.32V, 3V ~ 3.6V
-
0°C ~ 70°C (TA)
100-VFQFN Exposed Pad
100-VQFN (12x12)
Automotive
AEC-Q100
56-VQFN
USB5742B/2G
IC HUB CTLR USB 2PORT 56VQFN
Microchip Technology
237
In Stock
1 : $5.65000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
SMBus, SPI
USB 2.0, USB 3.2
1.08V ~ 1.32V, 3V ~ 3.6V
-
0°C ~ 70°C (TA)
56-VFQFN Exposed Pad
56-VQFN (7x7)
-
-
56-VQFN
USB5742BT/2G
IC HUB CTLR USB 2PORT 56VQFN
Microchip Technology
2,930
In Stock
1 : $5.78000
Cut Tape (CT)
3,000 : $4.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
SMBus, SPI
USB 2.0, USB 3.2
1.08V ~ 1.32V, 3V ~ 3.6V
-
0°C ~ 70°C (TA)
56-VFQFN Exposed Pad
56-VQFN (7x7)
-
-
100-VQFN
USB7016/KDX
USB3.1 GEN1 HUB WITHOUT PD, 1CC,
Microchip Technology
78
In Stock
1 : $8.73000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
GPIO, I2C, SPI, USB
USB 2.0, USB 3.2
1.08V ~ 1.32V, 3V ~ 3.6V
-
0°C ~ 70°C (TA)
100-VFQFN Exposed Pad
100-VQFN (12x12)
Automotive
AEC-Q100
Showing
of 7

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.