Controllers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
28-DIP (0.300", 7.62mm)28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)28-SOIC28-SPDIP28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
28 SSOP
ENC28J60/SS
IC ETHERNET CTRL 8K W/SPI 28SSOP
Microchip Technology
4,880
In Stock
1 : $4.09000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
0°C ~ 70°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SOIC
ENC28J60-I/SO
IC ETHERNET CTRLR W/SPI 28SOIC
Microchip Technology
1,333
In Stock
1 : $4.14000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28 SOIC
ENC28J60T-I/SO
IC ETHERNET CTRLR W/SPI 28-SOIC
Microchip Technology
1,660
In Stock
1 : $4.22000
Cut Tape (CT)
1,600 : $3.50003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28 VQFN
ENC28J60-I/ML
IC ETHERNET CTRLR W/SPI 28QFN
Microchip Technology
3,804
In Stock
1 : $4.38000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-VQFN Exposed Pad
28-QFN (6x6)
28 VQFN
ENC28J60T-I/ML
IC ETHERNET CTRLR W/SPI 28-QFN
Microchip Technology
9,420
In Stock
1 : $4.44000
Cut Tape (CT)
1,600 : $3.70001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-VQFN Exposed Pad
28-QFN (6x6)
28 SSOP
ENC28J60T/SS
IC ETHERNET CTRLR W/SPI 28SSOP
Microchip Technology
1,509
In Stock
1 : $4.15000
Cut Tape (CT)
2,100 : $3.47001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
0°C ~ 70°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SPDIP Top View
ENC28J60-I/SP
IC ETHERNET CTRLR W/SPI 28SDIP
Microchip Technology
518
In Stock
1 : $4.43000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-DIP (0.300", 7.62mm)
28-SPDIP
Showing
of 7

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.