Controllers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
56-QFN
XR22802IL56-F
IC CONTROLLER ETHERNET 56QFN
MaxLinear, Inc.
492
In Stock
1 : $10.38000
Tray
-
Tray
Active
Not Verified
Ethernet
Bridge, USB to Ethernet
USB
USB 2.0, 10/100 Base-T/TX PHY
4.4V ~ 5.25V
185mA
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-QFN (8x8)
56-QFN
XR22804IL56-F
IC CONTROLLER ETHERNET 56QFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
260 : $6.53854
Tray
-
Tray
Active
Not Verified
Ethernet
Bridge, USB to Ethernet
USB
USB 2.0, 10/100 Base-T/TX PHY
4.4V ~ 5.25V
185mA
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.