CODECS

Results: 54
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
Audio, AC '97PCM, FilterStereo AudioVideo, HD
Data Interface
I2C, I2S, PCM, SPII2C, SerialI2C, Serial, SPI™PCM Audio InterfaceSerial
Resolution (Bits)
6 b9, 10 b13 b20 b24 b-
Number of ADCs / DACs
1 / 12 / 23 / 24 / 25 / 6
Sigma Delta
NoYes
S/N Ratio, ADCs / DACs (db) Typ
90 / 10094 / 9895 / 10096 / 10097 / 9197 / 9797 / 98100 / 100100 / 114-
Dynamic Range, ADCs / DACs (db) Typ
87 / 100-
Voltage - Supply, Analog
1.62V ~ 3.6V2.4V ~ 3.6V2.7V ~ 3.6V2.7V ~ 5.5V3V ~ 3.6V3.15V ~ 3.45V-
Voltage - Supply, Digital
1.1V ~ 2V, 1.62V ~ 3.6V2.4V ~ 3.6V2.7V ~ 3.6V2.7V ~ 5.25V2.7V ~ 5.5V3V ~ 3.6V3.15V ~ 3.45V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 85°C0°C ~ 70°C
Mounting Type
-Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-TSSOP (0.173", 4.40mm Width)20-UFQFN Exposed Pad28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)32-TSSOP (0.240", 6.10mm Width)32-VFQFN Exposed Pad44-QFP48-LQFP156-LBGA-
Supplier Device Package
20-QFN-EP (3x3)20-SOIC20-SSOP20-TSSOP28-SOIC28-SSOP32-HVQFN (5x5)32-QFN-EP (5x5)32-TSSOP44-PQFP (10x10)48-LQFP (7x7)156-LBGA (15x15)-
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TQFN PKG
SGTL5000XNLA3
IC AUDIO CODEC STEREO 20-QFN
NXP USA Inc.
31,348
In Stock
1 : $5.13000
Tray
-
Tray
Active
Stereo Audio
I2C, Serial, SPI™
-
1 / 1
No
90 / 100
-
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-UFQFN Exposed Pad
20-QFN-EP (3x3)
20-TQFN PKG
SGTL5000XNLA3R2
IC AUDIO CODEC STEREO 20-QFN
NXP USA Inc.
11,026
In Stock
1 : $5.39000
Cut Tape (CT)
5,000 : $2.60163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
I2C, Serial, SPI™
-
1 / 1
No
90 / 100
-
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-UFQFN Exposed Pad
20-QFN-EP (3x3)
IC AUDIO CODEC STEREO 32HVQFN
SGTL5000XNBA3R2
IC AUDIO CODEC STEREO 32HVQFN
NXP USA Inc.
5,775
In Stock
1 : $5.65000
Cut Tape (CT)
5,000 : $2.73143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
I2C, I2S, PCM, SPI
-
1 / 1
No
90 / 100
87 / 100
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
-
20-SOIC 0.295
MC14LC5480DWR2
IC CODEC PCM FILTER 13B 20SOIC
NXP USA Inc.
0
In Stock
1,000 : $1.73922
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SSOP
MC145484SDR2
IC CODEC PCM FILTER 13B 20SSOP
NXP USA Inc.
0
In Stock
1,500 : $1.97960
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SOIC 0.295
MC145483DWR2
IC CODEC-FILTER PCM 3V 20-SOIC
NXP USA Inc.
0
In Stock
1,000 : $1.97960
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SSOP
MC14LC5480SDR2
IC CODEC PCM FILTER 13B 20SSOP
NXP USA Inc.
0
In Stock
1,500 : $2.02202
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
MC14LC5480ENR2
IC CODEC-FILTER PCM 5V 20-SSOP
NXP USA Inc.
0
In Stock
1,500 : $2.02202
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
MC145483ENR2
IC CODEC-FI 13BIT 3V 20-SSOP
NXP USA Inc.
0
In Stock
1,500 : $2.10686
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
MC145481SDR2
IC CODEC-FILTER PCM 3V 20-SSOP
NXP USA Inc.
0
In Stock
1,500 : $2.17756
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
6 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
MC145483SDR2
IC CODEC-FILTER PCM 3V 20-SSOP
NXP USA Inc.
0
In Stock
1,500 : $2.17756
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
MC145481ENR2
IC CODEC-FILTER PCM 3V 20-SSOP
NXP USA Inc.
0
In Stock
1,500 : $2.17756
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PCM, Filter
PCM Audio Interface
6 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
28-SSOP
UDA1344TS/N2,518
IC STEREO AUDIO CODEC 28SSOP
NXP USA Inc.
0
In Stock
1,000 : $2.68660
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Stereo Audio
Serial
20 b
2 / 2
Yes
95 / 100
-
2.7V ~ 3.6V
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28-SSOP
UDA1342TS/N1,518
IC AUDIO CODEC 24BIT 28SSOP
NXP USA Inc.
0
In Stock
1,000 : $3.14968
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Stereo Audio
Serial
24 b
4 / 2
No
100 / 100
-
2.7V ~ 3.6V
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
IC AUDIO CODEC STEREO 32HVQFN
SGTL5000XNBA3
IC AUDIO CODEC STEREO 32HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
490 : $3.54233
Tray
-
Tray
Active
Stereo Audio
I2C, I2S, PCM, SPI
-
1 / 1
No
90 / 100
87 / 100
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
-
48-LQFP
UCB1400BE,128
IC AUDIO CODEC 3.3V 48-LQFP
NXP USA Inc.
0
In Stock
2,000 : $3.54510
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Audio, AC '97
Serial
20 b
2 / 2
No
97 / 91
-
3V ~ 3.6V
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-LQFP
48-LQFP (7x7)
32-VQFN Exposed Pad
SGTL5000XNAA3R2
IC AUDIO CODEC STEREO 32-QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Stereo Audio
I2C, Serial, SPI™
-
1 / 1
No
90 / 100
-
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN-EP (5x5)
156-LBGA
SAA7109E/V1,518
IC CODEC PC VIDEO 156LBGA
NXP USA Inc.
0
In Stock
1,000 : $25.94488
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Video, HD
Serial
9, 10 b
3 / 2
No
-
-
3.15V ~ 3.45V
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
156-LBGA
156-LBGA (15x15)
20-SOIC 0.295
MC145484DW
IC CODEC PCM FILTER 13B 20SOIC
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
MC145481DW
IC CODEC-FILTER PCM 3V 20-SOIC W
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
6 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SSOP
MC145481SD
IC CODEC-FILTER PCM 3V 20-SSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
6 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
MC145483SD
IC CODEC-FILTER PCM 3V 20-SSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SOIC 0.295
MC14LC5480DW
IC CODEC-FILTER PCM 5V 20-SOIC W
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
28-SSOP
MC14LC5540DW
IC CODEC ADPCM 28-SOIC W
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
13 b
1 / 1
No
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
20-TSSOP
MC145481DT
IC PCM CODEC-FILTER 3V 20-TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
PCM, Filter
PCM Audio Interface
6 b
1 / 1
No
-
-
-
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 54

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.