CODECS

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 SSOP
IC VOICE/MODEM CODEC 24-SSOP
Texas Instruments
0
In Stock
8,695
Marketplace
Check Lead Time
116 : $8.70759
Tube
31 : $9.68000
Bulk
-
Bulk
Tube
Active
Voice-Band
Serial
16 b
1 / 1
Yes
88 / 94
88 / 92
2.7V ~ 3.6V
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24 SSOP
IC VOICE/MODEM CODEC 24-SSOP
Texas Instruments
28
In Stock
1 : $10.87000
Tube
-
Tube
Active
Voice-Band
Serial
16 b
1 / 1
Yes
88 / 92
88 / 92
2.7V ~ 3.6V
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24 SSOP
IC VOICE/MODEM CODEC 24-SSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : $5.13271
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Voice-Band
Serial
16 b
1 / 1
Yes
88 / 92
88 / 92
2.7V ~ 3.6V
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24 SSOP
IC VOICE/MODEM CODEC 24-SSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : $6.43096
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Voice-Band
Serial
16 b
1 / 1
Yes
88 / 94
88 / 92
2.7V ~ 3.6V
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24 SSOP
IC VOICE/MODEM CODEC 24-SSOP
Texas Instruments
0
In Stock
58 : $9.25741
Tube
-
Tube
Discontinued at Digi-Key
Voice-Band
Serial
16 b
1 / 1
Yes
88 / 92
88 / 92
2.7V ~ 3.6V
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
Showing
of 5

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.