CODECS

Results: 3
Manufacturer
Analog Devices Inc.NXP USA Inc.
Series
-Wavescale®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Stereo AudioVideo, JPEG2000
Data Interface
-I2C, Serial, SPI™
Resolution (Bits)
16 b-
Number of ADCs / DACs
1 / 1-
S/N Ratio, ADCs / DACs (db) Typ
90 / 100-
Voltage - Supply, Analog
1.5V, 3.3V1.62V ~ 3.6V
Voltage - Supply, Digital
1.1V ~ 2V, 1.62V ~ 3.6V1.5V, 3.3V
Package / Case
20-UFQFN Exposed Pad144-BGA, CSPBGA
Supplier Device Package
20-QFN-EP (3x3)144-CSPBGA (13x13)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TQFN PKG
SGTL5000XNLA3
IC AUDIO CODEC STEREO 20-QFN
NXP USA Inc.
30,338
In Stock
1 : $3.82000
Tray
-
Tray
Active
Stereo Audio
I2C, Serial, SPI™
-
1 / 1
No
90 / 100
-
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-UFQFN Exposed Pad
20-QFN-EP (3x3)
20-TQFN PKG
SGTL5000XNLA3R2
IC AUDIO CODEC STEREO 20-QFN
NXP USA Inc.
8,909
In Stock
1 : $4.92000
Cut Tape (CT)
5,000 : $2.68072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
I2C, Serial, SPI™
-
1 / 1
No
90 / 100
-
1.62V ~ 3.6V
1.1V ~ 2V, 1.62V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-UFQFN Exposed Pad
20-QFN-EP (3x3)
ADV212BBCZ-150
ADV212BBCZ-150
IC CODEC VID JPEG 2000 144CSBGA
Analog Devices Inc.
143
In Stock
1 : $78.80000
Tray
Tray
Active
Video, JPEG2000
-
16 b
-
No
-
-
1.5V, 3.3V
1.5V, 3.3V
-40°C ~ 85°C
Surface Mount
144-BGA, CSPBGA
144-CSPBGA (13x13)
Showing
of 3

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.