Analog Switches, Multiplexers, Demultiplexers

Results: 166
Series
-*74HC74HCT74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Switch Circuit
-DPDTSP3TSP4TSP8T - Open/ClosedSPDTSPST - NCSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:12:23:14:18:18:216:1
Number of Circuits
123412
On-State Resistance (Max)
450mOhm500mOhm750mOhm800mOhm900mOhm3.3Ohm6Ohm9Ohm10Ohm15Ohm20Ohm (Typ)35Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm40mOhm70mOhm90mOhm100mOhm120mOhm400mOhm400mOhm (Typ)700mOhm2Ohm3Ohm4Ohm5Ohm6Ohm
Voltage - Supply, Single (V+)
1V ~ 6V1.4V ~ 4.3V1.62V ~ 3.63V1.65V ~ 5.5V1.7V ~ 1.9V2V ~ 10V2V ~ 6V2.3V ~ 5.5V3V ~ 15V4.5V ~ 15.5V4.5V ~ 5.5V5V ~ 15V
Voltage - Supply, Dual (V±)
±1V ~ 5V±1.5V ~ 5V±15V-
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns4ns, 3.5ns4.2ns, 5ns5ns, 6.5ns5ns, 9ns5.7ns, 3.8ns16ns, 16ns16ns, 28ns20ns, 20ns20ns, 27ns23ns, 8ns24ns, 7ns
-3db Bandwidth
15MHz20MHz25MHz30MHz60MHz70MHz90MHz100MHz160MHz170MHz180MHz200MHz210MHz300MHz
Charge Injection
0.0035pC4pC6pC7.5pC12pC15pC37pC50pC-
Channel Capacitance (CS(off), CD(off))
1.5pF3.5pF5pF6pF6.5pF7.5pF8pF10pF35pF70pF-
Current - Leakage (IS(off)) (Max)
5nA10nA100nA200nA400nA500nA800nA1µA2µA5µA6µA10µA20µA-
Crosstalk
-90dB @ 100kHz-90dB @ 1MHz-60dB @ 1MHz-58dB @ 1MHz-55dB @ 1MHz-54dB @ 10MHz-50dB @ 1MHz-50dB @ 2.5GHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-10°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN8-VFSOP (0.091", 2.30mm Width)8-XFDFN8-XFQFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad10-XFQFN14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
5-TSSOP5-X2SON (0.80x0.80)6-TSSOP6-XSON (1.45x1)6-XSON, SOT1202 (1x1)6-XSON, SOT886 (1.45x1)8-VSSOP8-XQFNU (1.6x1.6)8-XSON (1.35x1)8-XSON (1.95x1)8-XSON (2x3)8-XSON, SOT833-1 (1.95x1)
Stocking Options
Environmental Options
Media
Marketplace Product
166Results
Applied FiltersRemove All

Showing
of 166
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10XQFN
NX3L2267GM,115
IC SWITCH SPDTX2 750MOHM 10XQFN
NXP USA Inc.
16,208
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.30938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
750mOhm
90mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
37pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.55x2)
NX3L2T66GT,115
NX3L2T66GT,115
IC SW SPST-NOX2 750MOHM 8XSON
NXP USA Inc.
3,789
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.35087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
750mOhm
20mOhm
1.4V ~ 4.3V
-
28ns, 20ns
60MHz
6pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFDFN
8-XSON, SOT833-1 (1.95x1)
16-XFQFN
NX3DV3899GU,115
IC SWITCH DPDT X 2 3.3OHM 16XQFN
NXP USA Inc.
2,179
In Stock
1 : $1.21000
Cut Tape (CT)
4,000 : $0.51526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
2:2
2
3.3Ohm
700mOhm
1.4V ~ 4.3V
-
40ns, 20ns
200MHz
4pC
8pF
5nA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-XFQFN
16-XQFN (1.8x2.6)
16-TSSOP
NX3L4051PW,118
IC MUX 8:1 750MOHM 16TSSOP
NXP USA Inc.
5,771
In Stock
1 : $1.29000
Cut Tape (CT)
2,500 : $0.54849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-XFQFN Exposed Pad
NX3L4051HRZ
IC MUX 8:1 900MOHM 16HXQFN
NXP USA Inc.
3,036
In Stock
1 : $1.39000
Cut Tape (CT)
1,500 : $0.63115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
900mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
16-TSSOP
NX3L4051PW-Q100J
IC MUX 8:1 750MOHM 16TSSOP
NXP USA Inc.
9,636
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.64790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
NX3L4357GM,115
NX3L4357GM,115
IC SWITCH SP3TX1 750MOHM 10XQFN
NXP USA Inc.
1,582
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.52616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
3:1
1
750mOhm
90mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.55x2)
6-XSON, SOT886
NX3L1T3157GMZ
IC SWITCH SPDT X 1 900MOHM 6XSON
NXP USA Inc.
13,359
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.16237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
16-TSSOP
NX3L2467PW,118
IC SWITCH DPDTX2 750MOHM 16TSSOP
NXP USA Inc.
9,824
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.42774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
2:1
2
750mOhm
70mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-XSON_SOT833-1 Pkg
NX3L1G53GT,115
IC SWITCH SPDT X 1 750MOHM 8XSON
NXP USA Inc.
4,700
In Stock
1 : $1.54000
Cut Tape (CT)
5,000 : $0.40337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
750mOhm
20mOhm
1.4V ~ 4.3V
-
24ns, 8ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFDFN
8-XSON, SOT833-1 (1.95x1)
8-XQFN
NX3L2G384GM,125
IC SW SPST-NCX2 750MOHM 8XQFNU
NXP USA Inc.
2,819
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.35350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
2
750mOhm
20mOhm
1.4V ~ 4.3V
-
24ns, 7ns
60MHz
6pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFQFN Exposed Pad
8-XQFNU (1.6x1.6)
8-XQFN
NX3L1G53GM,125
IC SWITCH SPDTX1 750MOHM 8XQFNU
NXP USA Inc.
10,571
In Stock
1 : $0.93000
Cut Tape (CT)
4,000 : $0.39281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
750mOhm
20mOhm
1.4V ~ 4.3V
-
24ns, 8ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFQFN Exposed Pad
8-XQFNU (1.6x1.6)
16-TSSOP
NX3L4053PW,118
IC SWITCH SPDTX3 800MOHM 16TSSOP
NXP USA Inc.
12,834
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.50084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
800mOhm
120mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
10XQFN
NX3L4684GM,115
IC SWITCH SPDTX2 750MOHM 10XQFN
NXP USA Inc.
3,759
In Stock
1 : $1.51000
Cut Tape (CT)
5,000 : $0.36390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
750mOhm
40mOhm
1.4V ~ 4.3V
-
45ns, 20ns
20MHz
50pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.55x2)
18-DHX2QFN
PTN36043ABXY
IC SWITCH SPDT X 2 18X2QFN
NXP USA Inc.
9,960
In Stock
1 : $3.44000
Cut Tape (CT)
10,000 : $1.04150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
-
-
1.7V ~ 1.9V
-
-
-
-
-
6µA
-50dB @ 2.5GHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-XFQFN Exposed Pad
18-X2QFN (2.4x2)
NX3L1T5157GMZ
NX3L1T5157GMZ
IC SWITCH SPDT X 1 900MOHM 6XSON
NXP USA Inc.
6,560
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.19126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
74AXP1G08GSH
74LVC1G66GS,132
IC SWITCH SPST-NOX1 10OHM 6XSON
NXP USA Inc.
1,246,970
Marketplace
5,485 : $0.05000
Bulk
Bulk
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
500MHz
7.5pC
6.5pF
5µA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT1202 (1x1)
TEXTISSN74LVC1G00DSF2
74LVC1G3157GM,132
IC SWITCH SPDT X 1 10OHM 6XSON
NXP USA Inc.
32,936
Marketplace
5,170 : $0.06000
Bulk
Bulk
Active
SPDT
2:1
1
10Ohm
-
1.65V ~ 5.5V
-
4ns, 3.5ns
300MHz
7.5pC
6pF
5µA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON (1.45x1)
6-XSON, SOT886
NX3V1T66GM,115
IC SW SPST-NOX1 450MOHM 6XSON
NXP USA Inc.
0
In Stock
29,783
Marketplace
3,328 : $0.09000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
SPST - NO
1:1
1
450mOhm
-
1.4V ~ 4.3V
-
28ns, 20ns
25MHz
12pC
70pF
10nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-XSON
74LVC1G66GF,132
IC SWITCH SPST 6XSON
NXP USA Inc.
78,842
Marketplace
3,129 : $0.10000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
6-XSON, SOT886
NX3V1G384GM,115
IC SW SPST-NCX1 450MOHM 6XSON
NXP USA Inc.
0
In Stock
14,539
Marketplace
2,219 : $0.14000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
SPST - NC
1:1
1
450mOhm
-
1.4V ~ 4.3V
-
26ns, 10ns
25MHz
12pC
70pF
10nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-XSON, SOT886
NX3V1G384GM,132
IC SW SPST-NCX1 450MOHM 6XSON
NXP USA Inc.
0
In Stock
5,000
Marketplace
2,219 : $0.14000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
SPST - NC
1:1
1
450mOhm
-
1.4V ~ 4.3V
-
26ns, 10ns
25MHz
12pC
70pF
10nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-XSON, SOT886
NX3V1T384GM,115
IC SW SPST-NCX1 450MOHM 6XSON
NXP USA Inc.
0
In Stock
4,878
Marketplace
2,219 : $0.14000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
SPST - NC
1:1
1
450mOhm
-
1.4V ~ 4.3V
-
26ns, 10ns
25MHz
12pC
70pF
10nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
8-XSON_SOT833-1 Pkg
74LVCV2G66GTX
IC SWITCH SPST-NOX2 10OHM 8XSON
NXP USA Inc.
59,251
Marketplace
1,964 : $0.15000
Bulk
Bulk
Active
SPST - NO
1:1
2
10Ohm
-
2.3V ~ 5.5V
-
5ns, 9ns
210MHz
0.0035pC
8pF
10µA
-55dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFDFN
8-XSON (1.95x1)
INFINFBGSA131MN10E6327XTSA1
74LVC2G3157GMX
IC SWITCH SPDT X 2 15OHM 10XQFN
NXP USA Inc.
31,991
Marketplace
1,971 : $0.15000
Bulk
Bulk
Active
SPDT
2:1
2
15Ohm
-
1.65V ~ 5.5V
-
5.7ns, 3.8ns
300MHz
7.5pC
6pF
5µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.55x2)
Showing
of 166

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.