Analog Switches, Multiplexers, Demultiplexers

Results: 3
Product Status
ActiveLast Time BuyObsolete
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-DIP16-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : $0.66175
Tube
-
Tube
Active-8:11600Ohm-3V ~ 18V-500ns, 500ns--5pF100nA--40°C ~ 85°C (TA)Surface Mount16-SOIC (0.209", 5.30mm Width)16-DMP
0
In Stock
1,000 : $0.70902
Tube
-
Tube
Last Time Buy-8:11600Ohm-3V ~ 18V-500ns, 500ns--5pF100nA--40°C ~ 85°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
0
In Stock
Obsolete
-
Tube
Obsolete-8:11600Ohm-3V ~ 18V-500ns, 500ns--5pF100nA--40°C ~ 85°C (TA)Surface Mount16-SOIC (0.209", 5.30mm Width)16-DMP
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.