Analog Switches, Multiplexers, Demultiplexers

Results: 2
Product Status
ActiveLast Time Buy
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-DIP16-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DMP
NJU4052BM
IC SWITCH SP4T X 2 160OHM 16DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $0.66175
Tube
-
Tube
Active
SP4T
4:1
2
160Ohm
5Ohm
3V ~ 18V
-
500ns, 500ns
-
-
5pF
100nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-DMP
16-DIP SOT38-1
NJU4052BD
IC SWITCH SP4T X 2 160OHM 16DIP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.70902
Tube
-
Tube
Last Time Buy
SP4T
4:1
2
160Ohm
5Ohm
3V ~ 18V
-
500ns, 500ns
-
-
5pF
100nA
-
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.