Analog Switches, Multiplexers, Demultiplexers

Results: 7
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:18:1
Number of Circuits
124
On-State Resistance (Max)
3Ohm4.5Ohm6.7Ohm (Typ)35Ohm160Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm40mOhm1.5Ohm3Ohm (Max)3.5Ohm-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V2.7V ~ 3.6V2.7V ~ 5.5V9V ~ 40V10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V±9V ~ 22V-
Switch Time (Ton, Toff) (Max)
12.5ns, 9.5ns19ns, 5ns95ns, 85ns (Typ)170ns, 140ns175ns, 145ns195ns, 165ns
-3db Bandwidth
60MHz65MHz145MHz460MHz630MHz-
Charge Injection
-0.5pC0.3pC0.5pC3pC14pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 6.9pF2.8pF, 33pF2.8pF, 4.8pF8pF, 8pF13pF, 85pF16pF
Current - Leakage (IS(off)) (Max)
50pA (Typ)100pA200pA250pA
Crosstalk
-110dB @ 1MHz-105dB @ 1MHz-90dB @ 1MHz-85dB @ 1MHz-75dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-UFQFN, CSP16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC10-LFCSP-UQ (1.6x1.3)10-MSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-LFCSP-UQ
ADG772BCPZ-REEL7
IC SWITCH SPDTX2 6.7OHM 10LFCSP
Analog Devices Inc.
5,963
In Stock
1 : $4.02000
Cut Tape (CT)
3,000 : $1.35615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
6.7Ohm (Typ)
40mOhm
2.7V ~ 3.6V
-
12.5ns, 9.5ns
630MHz
0.5pC
2.4pF, 6.9pF
200pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN, CSP
10-LFCSP-UQ (1.6x1.3)
16 TSSOP
ADG728BRUZ-REEL7
IC MUX 8:1 4.5OHM 16TSSOP
Analog Devices Inc.
3,050
In Stock
1 : $8.33000
Cut Tape (CT)
1,000 : $3.52384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
4.5Ohm
-
2.7V ~ 5.5V
-
95ns, 85ns (Typ)
65MHz
3pC
13pF, 85pF
100pA
-75dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
10 MSOP
ADG787BRMZ
IC SWITCH SPDT X 2 3OHM 10MSOP
Analog Devices Inc.
1,202
In Stock
1 : $4.65000
Tube
-
Tube
Active
SPDT
2:1
2
3Ohm
20mOhm
1.8V ~ 5.5V
-
19ns, 5ns
145MHz
14pC
16pF
50pA (Typ)
-110dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16 TSSOP
ADG5212BRUZ-RL7
IC SW SPST-NOX4 160OHM 16TSSOP
Analog Devices Inc.
2,609
In Stock
1 : $8.68000
Cut Tape (CT)
1,000 : $3.70087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
160Ohm
1.5Ohm
9V ~ 40V
±9V ~ 22V
195ns, 165ns
460MHz
-0.5pC
2.8pF, 4.8pF
100pA
-105dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
ADG5208FBRUZ
IC MUX 8:1 160OHM 16TSSOP
Analog Devices Inc.
216
In Stock
1 : $14.46000
Tube
-
Tube
Active
-
8:1
1
160Ohm
3.5Ohm
9V ~ 40V
±9V ~ 22V
170ns, 140ns
60MHz
0.3pC
2.8pF, 33pF
100pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
10 MSOP
ADG787BRMZ-500RL7
IC SWITCH SPDT X 2 3OHM 10MSOP
Analog Devices Inc.
1,155
In Stock
1 : $4.65000
Cut Tape (CT)
500 : $1.56250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
3Ohm
20mOhm
1.8V ~ 5.5V
-
19ns, 5ns
145MHz
14pC
16pF
50pA (Typ)
-110dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
8-SOIC
DG418CY+
IC SWITCH SPST-NOX1 35OHM 8SOIC
Analog Devices Inc./Maxim Integrated
500
In Stock
3,200
Factory
1 : $9.53000
Tube
-
Tube
Active
SPST - NO
1:1
1
35Ohm
3Ohm (Max)
10V ~ 30V
±4.5V ~ 20V
175ns, 145ns
-
3pC
8pF, 8pF
250pA
-85dB @ 1MHz
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.