Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Switch Circuit
SP4TSPDT
Multiplexer/Demultiplexer Circuit
2:14:1
Number of Circuits
12
On-State Resistance (Max)
800mOhm1.1Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V-
Switch Time (Ton, Toff) (Max)
30ns, 30ns95ns, 173ns
-3db Bandwidth
9.5MHz19MHz
Charge Injection
15pC125pC
Channel Capacitance (CS(off), CD(off))
60pF, 270pF102pF, 104pF
Current - Leakage (IS(off)) (Max)
200pA1µA
Crosstalk
-83dB @ 100kHz-70dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-Micro14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
ADG1604BRUZ
IC SWITCH SP4TX1 1.1OHM 14TSSOP
Analog Devices Inc.
413
In Stock
1 : $6.64000
Tube
-
Tube
ActiveSP4T4:111.1Ohm30mOhm3.3V ~ 16V±3.3V ~ 8V95ns, 173ns19MHz125pC60pF, 270pF200pA-70dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
10 MSOP
NLAS4684MR2G
IC SWITCH SPDTX2 800MOHM 10MICRO
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSPDT2:12800mOhm60mOhm1.8V ~ 5.5V-30ns, 30ns9.5MHz15pC102pF, 104pF1µA-83dB @ 100kHz-55°C ~ 125°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-Micro
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.