Analog Switches, Multiplexers, Demultiplexers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
DG419LEDY-T1-GE4
IC SWITCH SPDT X 1 18OHM 8SO
Vishay Siliconix
10,996
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.55117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
1:2
1
18Ohm
-
3V ~ 16V
±3V ~ 8V
40ns, 35ns
-
26pC
6pF, 20pF
10nA
-72dB @ 1MHz
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SI9407BDY-T1-GE3
DG419DY-T1-E3
IC SWITCH SPDT X 1 35OHM 8SOIC
Vishay Siliconix
6,460
In Stock
1 : $2.11000
Cut Tape (CT)
2,500 : $1.08298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
175ns, 145ns
-
60pC
8pF, 8pF
250pA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
ADG1419BRMZ-REEL7
IC SWITCH SPDT X 1 2.4OHM 8MSOP
Analog Devices Inc.
2,741
In Stock
1 : $6.57000
Cut Tape (CT)
1,000 : $2.58750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
2.4Ohm
50mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
110ns, 140ns
135MHz
-16pC
19pF, 44pF
500pA
-64dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
ADG419BRMZ-REEL7
IC SWITCH SPDT X 1 35OHM 8MSOP
Analog Devices Inc.
7,005
In Stock
1 : $6.63000
Cut Tape (CT)
1,000 : $2.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
ADG419BRZ-REEL7
IC SWITCH SPDT X 1 35OHM 8SOIC
Analog Devices Inc.
4,387
In Stock
1 : $6.63000
Cut Tape (CT)
1,000 : $2.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADG419BRZ
IC SWITCH SPDT X 1 35OHM 8SOIC
Analog Devices Inc.
891
In Stock
1 : $6.63000
Tube
-
Tube
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
ADG419BNZ
IC SWITCH SPDT X 1 35OHM 8DIP
Analog Devices Inc.
804
In Stock
1 : $6.80000
Tube
-
Tube
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 7

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.