Analog Switches, Multiplexers, Demultiplexers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 PDIP
ADG201AKNZ
IC SWITCH SPST-NCX4 90OHM 16DIP
Analog Devices Inc.
144
In Stock
1 : $8.71000
Tube
-
-
Tube
Active
SPST - NC
1:1
4
90Ohm
4.5Ohm
10V ~ 15V
±10V ~ 15V
300ns, 250ns
-
20pC
5pF
2nA
-80dB @ 100kHz
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
DG308BDJ-E3
DG211BDJ-E3
IC SWITCH SPST-NCX4 85OHM 16DIP
Vishay Siliconix
837
In Stock
1 : $2.28000
Tube
-
-
Tube
Last Time Buy
SPST - NC
1:1
4
85Ohm
2Ohm
4.5V ~ 25V
±4.5V ~ 22V
300ns, 200ns
-
1pC
5pF, 5pF
500pA
-95dB @ 100kHz
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
DG308BDJ-E3
DG411DJ-E3
IC SWITCH SPST-NCX4 35OHM 16DIP
Vishay Siliconix
401
In Stock
1 : $4.34000
Tube
-
-
Tube
Last Time Buy
SPST - NC
1:1
4
35Ohm
-
5V ~ 44V
±5V ~ 20V
175ns, 145ns
-
5pC
9pF, 9pF
250pA
-85dB @ 1MHz
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.