Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,106 In Stock | 1 : $15.20000 Tray | - | - | Tray | Active | - | 32:1 | 1 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 18MHz | 1pC | 13pF, 275pF | 250pA | -72dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
2,673 In Stock | 1 : $9.79000 Tube | - | - | Tube | Active | SPDT | 2:1 | 4 | 45Ohm | 5Ohm | 3V ~ 30V | ±3V ~ 20V | 90ns, 80ns (Typ) | - | 2pC | 7pF | 250pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |