Analog Switches, Multiplexers, Demultiplexers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
IC SWITCH SP4TX2 4.7OHM 16TSSOP
Analog Devices Inc.
424
In Stock
1 : $9.55000
Cut Tape (CT)
1,000 : $5.74872
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
4.7Ohm
200mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
120ns, 120ns
115MHz
-50pC
14pF, 40pF
200pA
-70dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
28 TSSOP
IC MUX DUAL 8:1 11.5OHM 28TSSOP
Analog Devices Inc.
595
In Stock
1 : $14.62000
Tube
-
-
Tube
Active
-
8:1
2
11.5Ohm
550mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
110ns, 120ns
110MHz
10pC
8pF, 45pF
250pA
-70dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28 TSSOP
IC MUX 16:1 11.5OHM 28TSSOP
Analog Devices Inc.
3
In Stock
1 : $14.62000
Cut Tape (CT)
1,000 : $9.10034
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
11.5Ohm
550mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
110ns, 120ns
60MHz
10pC
8pF, 90pf
250pA
-70dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.