Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TQFP_EP
AD9952YSVZ-REEL7
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
160
In Stock
1 : $39.52000
Cut Tape (CT)
500 : $31.24500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 b400 MHz32 b1.71V ~ 1.96V-40°C ~ 105°CSurface Mount48-TQFP Exposed Pad48-TQFP-EP (7x7)
48-TQFP_EP
AD9952YSVZ
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
100
In Stock
1 : $39.52000
Tray
-
Tray
Active14 b400 MHz32 b1.71V ~ 1.96V-40°C ~ 105°CSurface Mount48-TQFP Exposed Pad48-TQFP-EP (7x7)
48-TQFP_EP
AD9952YSV
IC DDS 14BIT DAC 1.8V 48-TQFP
Analog Devices Inc.
2,691
Marketplace
11 : $28.39000
Bag
-
Bag
Obsolete14 b400 MHz32 b1.71V ~ 1.96V-40°C ~ 105°CSurface Mount48-TQFP Exposed Pad48-TQFP-EP (7x7)
Showing
1 - 3
of 3

Interface - Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.