Analog Switches - Special Purpose
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,927 In Stock 98,000 Factory | 1 : $2.25000 Cut Tape (CT) 3,500 : $1.14899 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 3:1 | SP3T | 2 | - | 3.3V | - | 12GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | - | - | Surface Mount | 30-WFQFN Exposed Pad | 30-TQFN (2.5x4.5) | ||
55,485 In Stock 52,500 Factory | 1 : $3.01000 Cut Tape (CT) 3,500 : $0.87500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | - | 3.3V | - | 13GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-TQFN (2.5x4.5) | ||
11,587 In Stock 28,000 Factory | 1 : $2.95000 Cut Tape (CT) 3,500 : $0.85000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | - | 3.3V | - | 13GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | - | - | Surface Mount | 18-XFQFN Exposed Pad | 18-X2QFN (2x2) | ||
36,896 In Stock | 1 : $3.14000 Cut Tape (CT) 250 : $1.83828 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1, 1:2 | SPDT | 2 | 8Ohm | 2.7V ~ 3.6V | ±2.7V ~ 3.6V | 8GHz | USB 3.1 | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) | ||
17,442 In Stock 14,000 Factory | 1 : $3.37000 Cut Tape (CT) 3,500 : $1.02500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 3:1 | SP3T | 2 | - | 3.3V | - | 12GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | - | - | Surface Mount | 24-XFQFN Exposed Pad | 24-X1QFN (2x4) | ||
2,830 In Stock 10,500 Factory | 1 : $3.01000 Cut Tape (CT) 3,500 : $0.87500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | - | - | - | 14GHz | USB 3.1 | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-TQFN (2.5x4.5) |