Toshiba Semiconductor and Storage Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299,295 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
203,204 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
80,891 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.31V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
31,123 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 5V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
3,084 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
43,199 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.06996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.31V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
5,530 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.06996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
18,996 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
9,034 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.62V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
120,041 In Stock | 1 : $0.42000 Cut Tape (CT) 4,000 : $0.07844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SOT-553 | ESV | |||
39,938 In Stock | 1 : $0.49000 Cut Tape (CT) 10,000 : $0.09365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 300mA | 300mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
8,781 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.12068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.287V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
19,734 In Stock | 1 : $0.49000 Cut Tape (CT) 5,000 : $0.12980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
6,160 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.13833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 0.23V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
19,021 In Stock | 1 : $0.54000 Cut Tape (CT) 5,000 : $0.14458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | - | 500mA | 13 µA | - | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
13,857 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.15370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 3.6V | 0.163V @ 1A | 1.3A | 92 µA | - | 90dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
9,832 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.15937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 0.2V @ 50mA | 200mA | - | 850 µA | 70dB (1kHz) | ON/OFF | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
27,667 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.18073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Lead | UFV | ||
29,919 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Lead | UFV | ||
3,976 In Stock | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.35V | - | 0.47V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
3,000 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.7V | - | 0.23V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
4,105 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.1V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
4,271 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.06996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.5V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
7,995 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.06996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.4V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
11,921 In Stock | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.07123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.18V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XFDFN Exposed Pad | 4-SDFN (0.8x0.8) |