Nisshinbo Micro Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4,511
Series
-NR1641R1100DR1111NR1114xR1116xR1121NR1122NR1130xR1131xR1141QR1150H
Packaging
-BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Number of Regulators
123
Voltage - Input (Max)
-40V-35V-30V-14V-12V-2.5V3.3V3.6V5.25V5.5V6V6.5V
Voltage - Output (Min/Fixed)
-24V-18V-15V-12V-9V-8V-6V-5V-4.8V-3.1V-3V-2.5V
Voltage - Output (Max)
1.8V3.3V3.6V4.2V4.8V5V5.5V6V9V12V14V15V16V17V
Voltage Dropout (Max)
0.03V @ 1mA0.038V @ 1mA0.04V @ 1mA0.045V @ 1mA0.05V @ 1mA0.05V @ 65mA0.053V @ 1mA0.055V @ 1mA0.06V @ 1mA0.075V @ 1mA0.085V @ 500mA0.09V @ 1A
Current - Output
35mA50mA60mA65mA70mA80mA100mA120mA140mA150mA150mA, 150mA200mA
Current - Quiescent (Iq)
0.5 µA1.5 µA1.8 µA1.85 µA2 µA2.2 µA2.4 µA2.7 µA2.8 µA3 µA3.3 µA3.5 µA
Current - Supply (Max)
3 µA6.5 µA125 µA315 µA40 mA
PSRR
29dB (1kHz)30dB (1kHz)33dB (1kHz)36dB (1kHz)40dB (1kHz)41dB (1kHz)42dB (1kHz)45dB (1kHz)48dB (1kHz)50dB (100Hz)50dB (1kHz)52dB (1kHz)
Control Features
-Current LimitCurrent Limit, EnableCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Soft StartDelay, EnableEnableEnable, Soft StartReset
Protection Features
-Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse CurrentOver Current, Over Temperature, Reverse Current, Short CircuitOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Current, Over Temperature, UVLOOver Current, Reverse CurrentOver Current, Short Circuit
Operating Temperature
-50°C ~ 105°C (TA)-50°C ~ 125°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 75°C-25°C ~ 75°C-20°C ~ 75°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-UDFN Exposed Pad4-UFBGA, WLCSP4-XDFN Exposed Pad4-XFBGA, WLCSP4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-UFBGA, WLCSP6-SMD, Flat Leads6-SMD, Flat Leads Exposed Pad6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-UFDFN Exposed Pad6-XFBGA, WLCSP
Supplier Device Package
6-HSON (2.9x2.8)6-HSOP-J6-SON (2.6x1.6)8-DFN (3x3)8-DIP8-DMP8-HSOP8-HSOP-E8-VSP14-DIP14-DMPDFN(PL)0808-4
Stocking Options
Environmental Options
Media
Marketplace Product
4,511Results
Applied FiltersRemove All

Showing
of 4,511
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN(PLP)1010-4B
RP130K501D-TR
IC REG LINEAR 5V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
46,267
In Stock
1 : $0.53000
Cut Tape (CT)
10,000 : $0.16362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
0.31V @ 150mA
150mA
58 µA
-
80dB (1kHz)
Enable
Over Current
-40°C ~ 105°C (TA)
-
-
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
TO-243AA
NJM78L05UA-TE1
IC REG LINEAR 5V 100MA SOT89
Nisshinbo Micro Devices Inc.
79,048
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
69dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
DFN(PLP)1820-6
RP132K001D-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
12,506
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.40299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.5V
1.54V @ 1A
1A
85 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN Exposed Pad
DFN(PL)1820-6
TO-220AB Full Pack
NJM78M05FA
IC REG LINEAR 5V 500MA TO220F
Nisshinbo Micro Devices Inc.
74,946
In Stock
1 : $1.05000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
R3111H091A-T1-FE
RH5RL33AA-T1-FE
IC REG LINEAR 3.3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
12,000
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.53V @ 1mA
50mA
3.3 µA
-
-
-
Over Current, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89-5
R1515H120B-T1-FE
IC REG LINEAR 12V 50MA SOT89-5
Nisshinbo Micro Devices Inc.
3,866
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.62115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.35V @ 20mA
50mA
20 µA
-
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
TO-220AB Full Pack
NJM7805FA
IC REG LINEAR 5V 1.5A TO220F
Nisshinbo Micro Devices Inc.
185,509
In Stock
1 : $1.82000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
5V
-
-
1.5A
6 mA
-
78dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220AB Full Pack
NJM7812FA
IC REG LINEAR 12V 1.5A TO220F
Nisshinbo Micro Devices Inc.
4,440
In Stock
1 : $1.82000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
12V
-
-
1.5A
6 mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
TO-243AA
NJM78L15UA-TE1
IC REG LINEAR 15V 100MA SOT89
Nisshinbo Micro Devices Inc.
9,000
In Stock
1,000 : $0.39390
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
35V
15V
-
-
100mA
6.5 mA
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
R1111N151A-TR-FE
RP173N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
4,871
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
9.8V
3.3V
-
1.05V @ 150mA
150mA
3.7 µA
-
-
Enable
Over Current, Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1154N050B-TR-FE
IC REG LINEAR 5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
45,053
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.26250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.4V @ 150mA
150mA
10 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP170N331B-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
14,266
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.85V @ 300mA
300mA
40 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-243AA
NJM79L05SU3-TE1
IC REG LINEAR -5V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
8,764
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.28555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-5V
-
2V @ 100mA
100mA
6 mA
-
76dB (100Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-243AA
NJM79L09SU3-TE1
IC REG LINEAR -9V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
5,991
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.28555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-9V
-
2V @ 100mA
100mA
6 mA
-
68dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
R1111N151A-TR-FE
R1180N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
6,135
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
1.5 µA
-
-
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1111N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
11,077
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
8V
3.3V
-
0.3V @ 100mA
150mA
70 µA
-
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP111N331D-TR-FE
IC REG LINEAR 3.3V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
9,142
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.41250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.32V @ 500mA
500mA
125 µA
-
75dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1154N001C-TR-FE
IC REG LIN POS ADJ 140MA SOT23-5
Nisshinbo Micro Devices Inc.
72,329
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
2.5V
24V
0.4V @ 20mA
140mA
10 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1154N090B-TR-FE
IC REG LINEAR 9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
1,417
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
9V
-
0.5V @ 20mA
150mA
10 µA
-
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
R1173H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
107,725
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1V
6V
-
1A
100 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
TO-220AB Full Pack
NJM7820FA
IC REG LINEAR 20V 1.5A TO220F
Nisshinbo Micro Devices Inc.
8,602
In Stock
1 : $0.85000
Bulk
-
Bulk
Active
Positive
Fixed
1
40V
20V
-
-
1.5A
6 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
SOT-23-5 (MTP5)
NJM2882F05-TE1
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
3,972
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.32688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
5V
-
0.1V @ 100mA
300mA
180 µA
-
75dB (1kHz)
Enable
Over Current, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
TO-243AA
NJM78L08UA-TE1
IC REG LINEAR 8V 100MA SOT89
Nisshinbo Micro Devices Inc.
63,444
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
8V
-
-
100mA
6 mA
-
66dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
TO-243AA
NJM78L12UA-TE1
IC REG LINEAR 12V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
15,842
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
100mA
6.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-243AA
NJM78L09UA-TE1
IC REG LINEAR 9V 100MA SOT89
Nisshinbo Micro Devices Inc.
5,035
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
9V
-
-
100mA
6 mA
-
65dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
Showing
of 4,511

Nisshinbo Micro Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.