Micro Commercial Co Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,441 In Stock | 1 : $0.41000 Cut Tape (CT) 1,000 : $0.12784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -5V | - | - | 100mA | 6 mA | 71dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89 | ||
3,495 In Stock | 1 : $0.56000 Cut Tape (CT) 1,000 : $0.21624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -6V | - | - | 100mA | 6 mA | 71dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89 | ||
11,885 In Stock | 1 : $0.97000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 73dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
1,408 In Stock | 1 : $1.54000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 30V | 6V | - | 2V @ 1A (Typ) | 1A | 8 mA | 75dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
4,998 In Stock | 1 : $2.14000 Bulk | - | Bulk | Active | Negative | Fixed | 1 | -35V | -6V | - | 1.1V @ 1A (Typ) | 1A | 2 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
310 In Stock | 1 : $1.59000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 30V | 8V | - | 2V @ 1A (Typ) | 1A | 8 mA | 72dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
119 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.10600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | - | - | Over Current, Over Temperature, Short Circuit | -25°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
6,558 In Stock | 1 : $0.49000 Cut Tape (CT) 1,000 : $0.10583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 6V | - | 1.7V @ 40mA (Typ) | 100mA | 6 mA | 46dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89 | ||
100 In Stock | 1 : $0.56000 Cut Tape (CT) 1,000 : $0.21624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -8V | - | - | 100mA | 6 mA | 68dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.09000 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Positive | Fixed | 1 | 30V | 6V | - | 1.7V @ 40mA (Typ) | 100mA | 6 mA | 46dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
0 In Stock | 1,000 : $0.12631 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 30V | 8V | - | 1.7V @ 40mA (Typ) | 100mA | 5.5 mA | 70dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 9V | - | 2V @ 1A (Typ) | 1A | 8 mA | 72dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 10V | - | 2V @ 1A (Typ) | 1A | 8 mA | 72dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 12V | - | 2V @ 1A (Typ) | 1A | 8 mA | 71dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 15V | - | 2V @ 1A (Typ) | 1A | 8 mA | 70dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Fixed | 1 | -35V | -5V | - | 1.1V @ 1A (Typ) | 1A | 2 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Fixed | 1 | -35V | -8V | - | 1.1V @ 1A (Typ) | 1A | 4.5 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Fixed | 1 | -35V | -9V | - | 1.1V @ 1A (Typ) | 1A | 6 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | -30V | 10V | - | 1.1V @ 1A (Typ) | 1A | 4.5 mA | 71dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Fixed | 1 | -35V | -12V | - | 1.1V @ 1A (Typ) | 1A | 3 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Fixed | 1 | -35V | -15V | - | 1.1V @ 1A (Typ) | 1A | 5 mA | 69dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA (Typ) | 100mA | 5.5 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Positive | Fixed | 1 | 30V | 6V | - | 1.7V @ 40mA (Typ) | 100mA | 5.5 mA | 70dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Positive | Fixed | 1 | 30V | 9V | - | 1.7V @ 40mA (Typ) | 100mA | 6 mA | 45dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Positive | Fixed | 1 | 35V | 12V | - | 1.7V @ 500mA (Typ) | 100mA | 6 mA | 37dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 |