Linear Technology Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,392 Marketplace | 108 : $2.79000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.185V @ 500mA | 500mA | 10 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,500 Marketplace | 85 : $3.54000 Bulk | - | Bulk | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.4V | 2.6V | 0.25V @ 1.5A | 1.5A | 200 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,140 Marketplace | 53 : $5.75000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Adjustable | 1 | 20V | 1.22V | 20V | 0.43V @ 300mA | 300mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.55V @ 100mA | 100mA | 90 µA | 5.2 mA | 66dB (120Hz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 45V | 1.5V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | 5-DDPAK | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Adjustable | 1 | 6.5V | 1.25V | 6V | 0.2V @ 150mA | 150mA | 80 µA | - | 50dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 45V | 1.5V | - | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 77dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 67dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 800mA | 1 mA | - | 80dB (120Hz) | Enable | Over Current, Over Temperature | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 500mA | 500mA | 75 µA | 16 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | 5-DDPAK | ||
0 Marketplace | Active | - | Bulk | Active | - | - | 1 | - | - | - | - | 100mA | - | - | - | - | - | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 500mA | 500mA | 75 µA | 16 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 30 | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Adjustable | 1 | 45V | 0.6V | 19V | 0.53V @ 200mA | 200mA | - | - | 85dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x3) | ||
0 Marketplace | Active | - | Bulk | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | - | Over Current | 0°C ~ 70°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 33 | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 20mA | 20mA | 6 µA | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.59V @ 500mA | 500mA | 130 µA | 25 mA | 66dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
0 Marketplace | Active | - | Bulk | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 100mA | 100mA | 250 µA | 3.5 mA | 64dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
0 Marketplace | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |