800mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 1,046
Manufacturer
ABLIC Inc.Analog Devices Inc.Infineon TechnologiesLinear TechnologyMaxLinear, Inc.Micro Commercial CoMicrochip TechnologyMicrosemi CorporationMonolithic Power Systems Inc.National SemiconductorNisshinbo Micro Devices Inc.onsemiSemtech CorporationSharp Microelectronics
Series
-LM1117-3.3LP3878OPTIREG™R1170xS-1170SPX1117TC33269TCR8BM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Type
AdjustableFixedProgrammable
Voltage - Input (Max)
3.6V4.2V5.5V6V6.5V7V10V12V13V14V15V16V18V20V
Voltage - Output (Min/Fixed)
0V0.5V0.56V0.75V0.8V0.85V0.9V0.95V1V1.05V1.1V1.15V
Voltage - Output (Max)
1.2V1.27V1.5V1.8V1.836V3.06V3.3V3.6V4V5V5.1V5.25V
Voltage Dropout (Max)
0.09V @ 800mA0.1V @ 800mA (Typ)0.14V @ 800mA0.16V @ 800mA0.18V @ 300mA0.18V @ 500mA0.19V @ 800mA0.2V @ 300mA0.2V @ 800mA0.21V @ 800mA0.215V @ 800mA0.22V @ 300mA
Current - Quiescent (Iq)
1 µA3.5 µA10 µA20 µA30 µA35 µA36 µA50.5 µA80 µA130 µA160 µA170 µA
Current - Supply (Max)
51.25 µA120 µA160 µA250 µA300 µA1.2 mA2 mA2.2 mA3 mA8 mA9 mA10 mA12 mA13 mA
PSRR
48dB (1MHz)50dB (1kHz)55dB (120Hz)55dB (1kHz)56dB (120Hz)56dB ~ 51dB (1kHz ~ 100kHz)57dB (120Hz)59dB ~ 33dB (1kHz ~ 1MHz)60dB (1kHz)61dB (120Hz)62dB (10kHz)62dB (120Hz)
Control Features
-Current LimitCurrent Limit, EnableEnableEnable, Error FlagEnable, Power GoodEnable, Power Good, Soft StartEnable, ResetEnable, Soft Start
Protection Features
-Current Limit, Thermal LimitOver Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Reverse Polarity, UVLOOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Current, Short CircuitOver Current, Thermal ShutdownOver TemperatureOver Temperature, Short Circuit
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 150°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-40°C ~ 85°C-25°C ~ 125°C (TJ)-25°C ~ 125°C-20°C ~ 80°C0°C ~ 125°C (TA)0°C ~ 125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
2-Ultra Thin-Pak™4-XDFN Exposed Pad6-SMD, Flat Lead Exposed Pad6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-WDFN Exposed Pad8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-TFDFN Exposed Pad8-VFDFN Exposed Pad8-WDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
2-Ultra Thin-Pak3-PowerFLEX™5-DFNB (1.2x1.2)6-HSON (A) (2.9x2.8)6-HSOP-J6-WDFN (2x2)7-DDPAK8-DFN (2x3)8-DFN (3x3)8-LFCSP-WD (3x3)8-QFN (2x3)8-SO PowerPad
Stocking Options
Environmental Options
Media
Marketplace Product
1,046Results
Applied FiltersRemove All

Showing
of 1,046
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223
SPX1117M3-L-3-3/TR
IC REG LINEAR 3.3V 800MA SOT223
MaxLinear, Inc.
38,552
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.14090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-1.3V @ 800mA800mA10 mA-70dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-3
SOT223-3L
LD1117S33CTR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
27,300
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.14481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.3V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT-223
LD1117S33TR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
42,508
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.15577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
LD1117S50TR
IC REG LINEAR 5V 800MA SOT223
STMicroelectronics
5,588
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.15655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.2V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
TLV1117-33CDCYR
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
8,508
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.20508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.3V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
TLV1117CDCYR
IC REG LIN POS ADJ 800MA SOT223
Texas Instruments
3,823
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.20508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.7V1.3V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
TLV1117-33IDCYR
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
21,495
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.28488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.3V @ 800mA800mA--75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LD1117SC-R
IC REG LIN POS ADJ 800MA SOT223
STMicroelectronics
47,807
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.30227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V15V1.3V @ 800mA800mA5 mA-75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
LD1117S12TR
IC REG LINEAR 1.2V 800MA SOT223
STMicroelectronics
15,434
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.30227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.2V-1.2V @ 800mA800mA5 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
MFG_DPAK(TO252-3)
LD1117DT33TR
IC REG LINEAR 3.3V 800MA DPAK
STMicroelectronics
27,736
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.34518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
SOT-223-3
TC1264-3.3VDBTR
IC REG LIN 3.3V 800MA SOT223-3
Microchip Technology
10,819
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.71000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-1.4V @ 800mA800mA130 µA-64dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223-3
SOT-223-3
TC2117-3.3VDBTR
IC REG LIN 3.3V 800MA SOT223-3
Microchip Technology
7,617
In Stock
1 : $0.99000
Cut Tape (CT)
4,000 : $0.75000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-1.2V @ 800mA800mA130 µA-55dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223-3
SOT223-3L
LM1117IMPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
47,157
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.48218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117IMPX-ADJ/NOPB
IC REG LIN POS ADJ 800MA SOT223
Texas Instruments
9,756
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.48218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.8V1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117MPX-ADJ/NOPB
IC REG LIN POS ADJ 800MA SOT223
Texas Instruments
8,772
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.48218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.8V1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
LM1117MPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
6,945
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.48218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117IMPX-5.0/NOPB
IC REG LINEAR 5V 800MA SOT223-4
Texas Instruments
12,876
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.57126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117MPX-1.8/NOPB
IC REG LINEAR 1.8V 800MA SOT223
Texas Instruments
2,172
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.57126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.8V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
TO-252-3
LM1117IDTX-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
7,989
In Stock
1 : $1.48000
Cut Tape (CT)
2,500 : $0.62640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
TO-252-3
LM1117DTX-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
3,130
In Stock
1 : $1.48000
Cut Tape (CT)
2,500 : $0.62640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
TO-252-3
LM1117DTX-ADJ/NOPB
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
9,337
In Stock
1 : $1.56000
Cut Tape (CT)
2,500 : $0.71584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.8V1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
SOT223-3L
LM1117MP-3.3/NOPB
IC REG LINEAR 3.3V 800MA SOT223
Texas Instruments
71,204
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.73478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
LM1117MP-5.0/NOPB
IC REG LINEAR 5V 800MA SOT223
Texas Instruments
17,830
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.73478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
LM1117IMP-ADJ/NOPB
IC REG LIN POS ADJ 800MA SOT223
Texas Instruments
9,100
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.73478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.8V1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117IMP-3.3/NOPB
IC REG LINEAR 3.3V 800MA SOT223
Texas Instruments
5,624
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.73478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
Showing
of 1,046

800mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.